PDP SEO Portlet

4832-6000-CP

Manufacturer:3M
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 4832-6000-CP
Secondary Manufacturer Part#: 34P8057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Receptacle
Matte Tin
260
Through Hole
-25 to 85 °C
2.5400 mm
17.78 mm
40.51 x 17.78 x 5.08 mm
5.08 mm
40.51 mm
15.24 mm
Solder
DIP Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.12
10+
$0.987
25+
$0.927
50+
$0.889
100+
$0.852
250+
$0.776
500+
$0.697