4818-3000-CP
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 4818-3000-CP
Secondary Manufacturer Part#: 7010501771
- RoHS 10 Compliant
- Tariff Charges
- Dual leaf, high compression contact provides reliable termination
- Automatic insertion option is compatible with most insertion equipment
- Side and end stackable
- RoHS Compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 2.5400 mm | ||
| 10.16 mm | ||
| 22.73 x 10.16 x 5.08 mm | ||
| 5.08 mm | ||
| 22.73 mm | ||
| 7.62 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |