4626-6200
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Shrouded to protect against physical and chemical pin damage
- Open or closed end covers available
- Optional ejector latches
- Accepts flat cable or discrete wire
- Military (with 3518 polarizing key) and centerbump polarization available
- Optional mounting flanges
- Optional metal strain relief
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gray | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 26 POS | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 6.4 mm | ||
| 58.7 x 6.4 x 13.34 mm | ||
| 13.34 mm | ||
| 58.7 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |