PDP SEO Portlet

4614-6201

Conn Ejector Header PL 14 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 4614-6201
Secondary Manufacturer Part#: 7100234373
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shrouded to protect against physical and chemical pin damage
  • Open or closed end covers available
  • Optional ejector latches
  • Accepts flat cable or discrete wire
  • Military (with 3518 polarizing key) and centerbump polarization available
  • Optional mounting flanges
  • Optional metal strain relief
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold
Plug
Gray
Cable Mount
2
-55 to 105 °C
2.5400 mm
8.4 mm
27.9 x 8.4 x 23.4 mm
23.4 mm
27.9 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$5.79324