45230-220200
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 45230-220200
Secondary Manufacturer Part#: 7100243489
- RoHS 10 Compliant
- Tariff Charges
- Extremely small: 0.05” pitch
- Enables mass termination
- Innovative header ejector latch mechanism
- Multiple configurations available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |