PDP SEO Portlet

45114-010000

Conn IDC Connector SKT 14 POS 1.27mm IDT RA Cable Mount Tray

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 45114-010000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely small: 0.05” pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks ,4 days
Price for: Each
Quantity:
Min:288  Mult:288  
Need More?
USD $:
$ 3.34297
288+
$3.34297
576+
$3.26531
1152+
$3.21607
2304+
$3.16667
4608+
$3.09225
SubTotal:
$962.78