PDP SEO Portlet

45112-010000

Conn IDC Connector SKT 12 POS 1.27mm IDT RA Cable Mount Tray

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 45112-010000
Secondary Manufacturer Part#: 7100243405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely small: 0.05” pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
2
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:306  Mult:306  
USD $:
306+
$3.06716
612+
$2.99591
1224+
$2.95073
2448+
$2.9054
4896+
$2.88