PDP SEO Portlet

45110-000000

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Tray

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 45110-000000
Secondary Manufacturer Part#: 7100243397
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely small: 0.05” pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
2
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$2.96446
720+
$2.925
1440+
$2.85192
2880+
$2.80812
5760+
$2.7552