PDP SEO Portlet

45108-010000

Conn IDC Connector SKT 8 POS 1.27mm IDT RA Cable Mount Tray

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 45108-010000
Secondary Manufacturer Part#: 7100243403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely small: 0.05” pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
2
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:396  Mult:396  
USD $:
396+
$2.94
792+
$2.925
1584+
$2.91
3168+
$2.895
6336+
$2.88