38204-52S3-000PL
Conn Wire to Board RCP 4 POS 2.54mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- RoHS Compliant
- Simple and Low Cost Wiring Solution
- Hermaphroditic Mating Wiremount Connector
- Meets CC-Link/LT Standard IDC Termination to Discrete Wire or Flat Cable with Standard Pliers
- Straight and Right Angle Board mount Sockets
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Through Hole | ||
| 4 POS | ||
| 1 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |