PDP SEO Portlet

3811/16

Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3811/16
Secondary Manufacturer Part#: 7100162335
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.05 inch centres permit mass termination to a broad line of IDC connectors
  • 26 AWG wire allows for higher power levels
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • Color coded for wire identification

Technical Attributes

Find Similar Parts

Description Value
30.48, 91.44 m
1.27 mm
Tinned Copper
Tin
-20 to 105 °C
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$212.19829
4+
$206.47595
8+
$200.53841
16+
$196.06494
32+
$192.90753