38104-E018-E00FL
Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. Benefits of the Link Connector products include: a simple installation process that does not create material debris or waste; a labor saving IDC termination process relative to traditional interconnect alternatives; ease of assembly for system building; and a design that provides for consistent quality and reliability. Features include color-coded covers to allow for the proper wire usage, wire alignment and retention built into the cover all to allow for proper wire termination along with latches and polarization to allow for proper mating of the connectors.
- RoHS Compliant
- Simple and Low Cost Wiring Solution
- Hermaphroditic Mating Wiremount Connector
- Meets CC-Link/LT Standard IDC Termination to Discrete Wire or Flat Cable with Standard Pliers
- Straight and Right Angle Board mount Sockets
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 4 POS | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |