PDP SEO Portlet

38104-0018-000FL

Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 38104-0018-000FL
Secondary Manufacturer Part#: 7000007435
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. Benefits of the Link Connector products include: a simple installation process that does not create material debris or waste; a labor saving IDC termination process relative to traditional interconnect alternatives; ease of assembly for system building; and a design that provides for consistent quality and reliability. Features include color-coded covers to allow for the proper wire usage, wire alignment and retention built into the cover all to allow for proper wire termination along with latches and polarization to allow for proper mating of the connectors.

  • RoHS Compliant
  • Simple and Low Cost Wiring Solution
  • Hermaphroditic Mating Wiremount Connector
  • Meets CC-Link/LT Standard IDC Termination to Discrete Wire or Flat Cable with Standard Pliers
  • Straight and Right Angle Board mount Sockets

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.73543
400+
$2.58757
800+
$2.51947
1600+
$2.45487
3200+
$2.3935