3801/14
Flat Cable 14Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 3801/14
Secondary Manufacturer Part#: 7100006029
- RoHS 10 Compliant
- Tariff Charges
- 26 AWG wire allows for higher power levels
- Stranded wire provides flexibility and extended product life
- 0.05 inch centres permit mass termination to a broad line of IDC connectors
- Zippable for branching or discrete termination
- Available in Gray and Black
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30.48, 91.44 m | ||
| 1.27 mm | ||
| Gray/Red Edge | ||
| Tinned Copper | ||
| Tin | ||
| 300 V | ||
| -20 to 105 °C | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |