3759/20SF-100
Round Flat Cable 20Conductors 28AWG 30.48m Tin Plated Copper Black 300V Roll
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 3759/20SF-100
Secondary Manufacturer Part#: 7000058396
- RoHS 10 Compliant
- Tariff Charges
- Round construction permits easier routing
- 28 AWG wire on .050 inch centers permits mass termination to broad line of IDC connectors
- Continuous bond and continuous split/bond allows for mass termination of IDC connectors
- Available in continuous bond (non–split) wire for ease of cable fabrication
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- Primary cable is zippable for branching or discrete terminations
- UL listed for USA and Canadian markets
- RoHS Compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30.48 m | ||
| 1.27 mm | ||
| Black | ||
| Tin Plated Copper | ||
| Tin | ||
| 20 | ||
| -20 to 80 °C | ||
| 28 AWG | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |