37304-B101-00E-MB
Conn Power SKT 4 POS 6.5mm IDT ST Cable Mount 4 Terminal 1 Port
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 37304-B101-00E-MB
Secondary Manufacturer Part#: 7000090432
- RoHS 10 Compliant
- Tariff Charges
- Designed to accommodate typical wiring specifications per Japanese and Asian suppliers
- Latches available for Panel Mount applications
- No special wire preparation
- Integrated cable retention
- Design accepts multiple wire size diameters
- Easy, quick, and reliable IDC termination using a standard pliers
- Debris free wire termination
- Accepts plug latches for a reliable interconnection in demanding applications
- High number of mating cycles
- Compact design saves board and panel space
- Reduces maintenance work by providing higher connection reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |