37212-62M3-003PL
Conn Wire to Board SKT 12 POS 2mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- Compact design saves board space
- High number of mating cycles
- Mating latch features provide a reliable interconnection in demanding applications
- Enables easy and simple interconnecting of sensors or other devices
- Dust cap accessory available for use in harsh environments
- RoHS Compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold | ||
| 260 | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 2.0000 mm | ||
| 25.9 mm | ||
| 13.8 x 25.9 x 13 mm | ||
| 13 mm | ||
| 13.8 mm | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |