PDP SEO Portlet

3659/26-300

Manufacturer:3M
Avnet Manufacturer Part #: 3659/26-300
Secondary Manufacturer Part#: 7100162467
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30.48 m
1.27 mm
Black|Gray
Tin Plated Copper
Tin
26
-20 to 105 °C
28 AWG
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$687.74598
4+
$654.2534
8+
$623.92378
16+
$602.25976
32+
$577.69276