PDP SEO Portlet

3659/25-100SF

Round Flat Cable 25Conductors 28AWG 30.48m 9.4mm Tinned Copper Black/Gray 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3659/25-100SF
Secondary Manufacturer Part#: 7000058373
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Round construction permits easier routing
  • 28 AWG wire on .050 inch pitch permits mass termination to broad line of IDC connectors
  • Continuous split/bond repeat allows for mass termination on 2.4 inch centers (approximate)
  • Primary cable is zippable for branching or discrete terminations
  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • UL listed for USA and Canadian markets
  • Dual shielding provides 35 db average shielding effectiveness

Technical Attributes

Find Similar Parts

Description Value
30.48 m
1.27 mm
Black/Gray
Tin
300 V
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$266.67343
6+
$259.48207
12+
$252.02025
24+
$246.39836
48+
$242.43039