PDP SEO Portlet

3659/10-300FT-SF

Round Flat Cable 10Conductors 28AWG 91.44m 6.9mm Tinned Copper Black/Gray 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3659/10-300FT-SF
Secondary Manufacturer Part#: 7000058363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Round construction permits easier routing
  • 28 AWG wire on .050 inch pitch permits mass termination to broad line of IDC connectors
  • Continuous split/bond repeat allows for mass termination on 2.4 inch centers (approximate)
  • Primary cable is zippable for branching or discrete terminations
  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • UL listed for USA and Canadian markets
  • Dual shielding provides 35 db average shielding effectiveness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$596.4167
4+
$567.37178
6+
$541.06978
10+
$522.28263
20+
$500.97801