PDP SEO Portlet

3644B/50

STP Cable 50Conductors 28AWG 91.44m 8.1mm Tinned Copper Beige 150V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3644B/50
Secondary Manufacturer Part#: 7000058087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3644 Series cable is an excellent choice for digital communications applications requiring 100-Ohm impedance. It combines all the features that make for superior performance and easier handling in applications.The 3644 cable uses a dual shielding of aluminium/polyester film foil and tinned copper braid for excellent EMI/ESD protection. Its twisted pair configuration reduces crosstalk for balanced drive applications, resulting in higher quality communications. Its 28 AWG stranded, discrete color-coded wire is flexible and easy to use.The 3644 cable is an optimal cost/performance solution for LVDS digital 100O transmission applications where the cable length is less than four meters and transmission speeds are under 700 Mbytes per second.

  • Color-coded twisted pairs provide easy identification for connector termination
  • Dual shielding of aluminium/polyester film foil and tinned copper braid
  • UL Listed Power Limited Circuit Cable (CL2)
  • Cable meets USA National Electrical Code requirements for external wiring

Technical Attributes

Find Similar Parts

Description Value
8.1 mm
91.44 m
Beige
Tinned Copper
Tin
150 V
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$1745.5454
10+
$1704.99419
20+
$1679.28185
40+
$1653.48643
80+
$1614.6295