3644B/36
Manufacturer:3M
Product Category:
Cables & Wires, Unterminated Cables, Multi-Core Signal Cables
Avnet Manufacturer Part #: 3644B/36
Secondary Manufacturer Part#: 7000058085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.4 mm | ||
| 91.44 m | ||
| Beige | ||
| Tinned Copper | ||
| Tin | ||
| 150 V | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |