PDP SEO Portlet

36110-2220PE

Conn Shielded Compact Ribbon M 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port

Manufacturer:3M
Avnet Manufacturer Part #: 36110-2220PE
Secondary Manufacturer Part#: 7100001130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust ribbon style contact for reliable, repetitive plugging
  • Body tabs provide lateral support to solder joints and help enable grounding
  • Upright orientation conserves PCB real estate
  • 360° shielding for excellent EMI protection
  • 10 contacts can carry signal or power (up to one amp per pin)
  • Polarized to provide proper cable insertion
  • Vibration resistant
  • Mates to 3M™ Shielded Compact Ribbon (SCR) Wiremount Receptacle (TS-2227)

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Plug
Gold
260
Through Hole
10 POS
-55 to 85 °C
2.0000 mm
23 mm
10.9 x 23 x 17.4 mm
17.4 mm
10.9 mm
Solder
Shielded Compact Ribbon

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.4978
200+
$5.16464
400+
$4.9858
600+
$4.9601
800+
$4.9344