PDP SEO Portlet

3601/40

Flat Cable 40Conductors 28AWG 30.48m Silver Plated Copper White 300VAC Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3601/40
Secondary Manufacturer Part#: 7000026528
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FEP insulation is compatible with most insulation displacement connectors
  • 0.05 inch pitch parallel conductors for mass termination
  • Low dielectric constant
  • Excellent abrasion and chemical resistance
  • Excellent mechanical durability
  • UL Recognized to 200°C

Technical Attributes

Find Similar Parts

Description Value
30.48 m
1.27 mm
White
Silver
-55 to 200 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3  Mult:3  
USD $: