PDP SEO Portlet

3600G/26

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3600G/26
Secondary Manufacturer Part#: 7000058356
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • 28 AWG stranded wire provides flexibility
  • Twisted pairs reduce crosstalk for balanced drive applications
  • Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection
  • Wires are color coded for easy identification
  • 35 db average shielding effectiveness
  • RoHS Compliant.

Technical Attributes

Find Similar Parts

Description Value
6.4 mm
30.48, 60.96, 91.44 m
Gray
Tin
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$726.37365
4+
$709.49908
8+
$698.7994
16+
$688.06516
32+
$671.89562