3600B/68-100
Shielded Twisted Pair Cable 68Conductors 28AWG 30.48m Tin Plated Copper Beige 150V Roll
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.1 mm | ||
| 30.48 m | ||
| Beige | ||
| Tin Plated Copper | ||
| Tin | ||
| 68 | ||
| 28 AWG | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |