3600B/24-300
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Other Cables & Wires
Avnet Manufacturer Part #: 3600B/24-300
Secondary Manufacturer Part#: 7100162561
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.4 mm | ||
| 91.44 m | ||
| Beige | ||
| Tin Plated Copper | ||
| Tin | ||
| 24 | ||
| Shielded Twisted Pair Cable | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |