PDP SEO Portlet

35605-6114-A00PE

Conn Power HDR 5 POS 3mm Solder ST Thru-Hole 5 Terminal 1 Port

Manufacturer:3M
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 35605-6114-A00PE
Secondary Manufacturer Part#: 7000090458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accepts one or two Power Clamp Wiremount Sockets
  • Accepts branch and terminator connectors
  • Side to side stackable at 9 mm pitch on PCB
  • Integrated press-fit board retention pins retain the connector to the board during wave soldering
  • Polarization of retention pins on two-row header and polarization pin on one-row header prevent incorrect mounting.
  • CC-Link Communication Interconnect Standard
  • One touch latching mechanism maintains a reliable interconnection in demanding field applications
  • Keyed to prevent reverse insertion of sockets
  • Polarization options ensures proper interconnection of mated connectors
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.23029
200+
$4.94757
400+
$4.81737
800+
$4.69385
1600+
$4.5765