PDP SEO Portlet

35605-5153-A00PE

Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port

Manufacturer:3M
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 35605-5153-A00PE
Secondary Manufacturer Part#: 7000090453
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accepts one or two Power Clamp Wiremount Sockets
  • Accepts Branch and Terminator Connectors
  • End to end stackable at 25.4 mm pitch on PCB
  • Integrated press fit board retention pins retain the connector to the board during wave soldering
  • CC-Link Communication Interconnect Standard
  • One Touch latching mechanism maintains a reliable interconnection in demanding field applications
  • Keyed to prevent reverse insertion of Sockets
  • Polarization options ensures proper interconnection of mated connectors
  • RoHS Compliant.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.56301
200+
$3.34477
400+
$3.3026
800+
$3.28575
1600+
$3.15662