PDP SEO Portlet

35505-6080-A00GF

Conn IDC Connector SKT 5 POS 3mm IDT ST Cable Mount

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 35505-6080-A00GF
Secondary Manufacturer Part#: 7000007418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy, labor saving, and reliable IDC termination
  • Easy field termination with no special tooling or wire preparation - no stripping or tinning
  • Semi-Transparent color-coded covers for wire inspection and wire retention
  • CC-Link Communication Interconnect Standard
  • One-Touch latching mechanism maintains a reliable interconnection in demanding field applications and requires only one hand to easily mate and unmate
  • Polarization ensures proper interconnecting of mated pairs
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Gold
Receptacle
Black
Nickel
Cable Mount
5 POS
1
-20 to 75 °C
3.0000 mm
28 mm
25 x 28 x 7.6 mm
7.6 mm
25 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.37514
200+
$5.0846
400+
$4.95079
800+
$4.82385
1600+
$4.70325