PDP SEO Portlet

3539/50-100

Flat Cable 50Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3539/50-100
Secondary Manufacturer Part#: 7000057905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flex life of 10 million cycles at 1 3/4 inch diameter
  • 19 strands of tinned copper provide extended flex life for dynamic applications
  • 28 AWG wire on 0.05 inch centres permits mass termination to a broad line of IDC connectors
  • Zippable for branching or discrete termination

Technical Attributes

Find Similar Parts

Description Value
30.48, 91.44 m
1.27 mm
Gray/Red Edge
Tinned Copper
Tin
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3  Mult:3  
USD $:
3+
$561.37626
6+
$534.03777
12+
$509.28106
24+
$491.59769
48+
$471.54474