PDP SEO Portlet

3539/40

Flat Cable 40Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3539/40
Secondary Manufacturer Part#: 7100162520
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flex life of 10 million cycles at 1 3/4 inch diameter
  • 19 strands of tinned copper provide extended flex life for dynamic applications
  • 28 AWG wire on 0.05 inch centres permits mass termination to a broad line of IDC connectors
  • Zippable for branching or discrete termination

Technical Attributes

Find Similar Parts

Description Value
30.48, 91.44 m
1.27 mm
Gray/Red Edge
Tinned Copper
Tin
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1015.08716
4+
$991.50541
6+
$976.55291
10+
$961.5521
20+
$938.95562