PDP SEO Portlet

3517/34

Manufacturer:3M
Avnet Manufacturer Part #: 3517/34
Secondary Manufacturer Part#: 7100162158
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.27 mm
Black|Gray
Tin Plated Copper
Tin
34
-20 to 80 °C
28 AWG
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$633.85286
6+
$616.7598
12+
$599.0239
24+
$585.6613
48+
$576.22987