PDP SEO Portlet

3421-7020

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 3421-7020
Secondary Manufacturer Part#: 7100251621
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M Wiremount Socket.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief)

  • Industry standard IDC socket
  • Positive locking metal “J” clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Military polarization, with or without centerbump
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Set the standard for MIL spec and IEC standardization
  • Availability of Military and Centre Bump polarization

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold
Receptacle
Gray
Cable Mount
-55 to 105 °C
2.5400 mm
7.6 mm
30 x 7.6 x 16.3 mm
16.3 mm
30 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $:
420+
$3.21324
840+
$3.1386
1680+
$3.09126
3360+
$3.04378
6720+
$2.97225