PDP SEO Portlet

3399-6626

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3399-6626
Secondary Manufacturer Part#: 7100251655
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3399-6626 is a 26-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper contacts. This 3000 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG solid and stranded wire. It has open end cover (for daisy chaining or bussing), military polarization with centerbump and 26-contacts for plastic strain relief. The wire mount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.

  • Grey color
  • Industry standard IDC socket
  • Positive locking metal "J"" clips provide high cover retention
  • Accepts flat cable or discrete wire
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10?O at 500VDC Insulation resistance
"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.90514
600+
$3.81441
1200+
$3.75689
2400+
$3.69918
4800+
$3.61225