PDP SEO Portlet

3385-6600

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3385-6600
Secondary Manufacturer Part#: 7100251666
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M Wiremount Socket.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief)

  • Industry standard IDC socket
  • Positive locking metal “J” clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Military polarization, with or without centerbump
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Set the standard for MIL spec and IEC standardization
  • Availability of Military and Centre Bump polarization

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  517.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.97005
2+
$1.95321
4+
$1.92542
8+
$1.89764
16+
$1.86986