PDP SEO Portlet

3365/10-100SF

Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3365/10-100SF
Secondary Manufacturer Part#: 7000005971
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSZH Cables help minimize the risks associated with smoke and corrosive gasses. And since these cables come from 3M, the increase in safety comes without a dip in performance. The HF Series meets established industry low smoke (IEC 61034-2:2005) and low toxicity (NF X 70-100-2:2006) criteria with comparable flexibility and durability to 3M's PVC Cables. 3M's LSZH Cables are halogen-free as defined by IEC 61249-2-21. As you’d expect, this makes the HF Series ideal for electronics, especially in data center, transportation and military applications.

  • 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • Available in Gray or Black

Technical Attributes

Find Similar Parts

Description Value
30.48 m
1.27 mm
Gray/Red Edge
Tin
300 V
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$35.948
20+
$34.97859
40+
$33.97273
80+
$33.21489
160+
$32.68