3365/06-300FT
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 3365/06-300FT
Secondary Manufacturer Part#: 7010417891
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 91.44 m | ||
| 1.27 mm | ||
| Gray/Red Edge | ||
| Tin Plated Copper | ||
| Tin | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -20 to 105 °C | ||
| 28 AWG | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |