3334-6660
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3334-6660
Secondary Manufacturer Part#: 7100251643
- RoHS 10 Compliant
- Tariff Charges
3M Wiremount Socket.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief)
- Industry standard IDC socket
- Positive locking metal “J” clips provide high cover retention
- Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
- Open or closed end covers available
- Accepts flat cable or discrete wire
- Military polarization, with or without centerbump
- Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
- Availability of pull tab to facilitate proper unplugging
- Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
- Set the standard for MIL spec and IEC standardization
- Availability of Military and Centre Bump polarization
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |