3334-6600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 7.6 mm | ||
| 80.8 x 7.6 x 10.4 mm | ||
| 10.4 mm | ||
| 80.8 mm | ||
| IDT | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | PROJECTED FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694051 | 
| Schedule B: | 8536695050 | 
