3319/34
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30.48, 91.44 m | ||
| 1.27 mm | ||
| Black/Red Edge | ||
| Silver Plated Copper Alloy | ||
| Silver | ||
| 300 V | ||
| -20 to 105 °C | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |