PDP SEO Portlet

3319/20-300FT

Flat Cable 20Conductors 28AWG 91.44m Silver Plated Copper Alloy Black 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3319/20-300FT
Secondary Manufacturer Part#: 7000058142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSZH Cables help minimize the risks associated with smoke and corrosive gasses. And since these cables come from 3M, the increase in safety comes without a dip in performance. The HF Series meets established industry low smoke (IEC 61034-2:2005) and low toxicity (NF X 70-100-2:2006) criteria with comparable flexibility and durability to 3M's PVC Cables. 3M's LSZH Cables are halogen-free as defined by IEC 61249-2-21. As you’d expect, this makes the HF Series ideal for electronics, especially in data center, transportation and military applications.

  • Flex life of 100 million cycles at 1 3/4 inch diameter
  • 19 strands of high strength copper alloy provide the longest flex life available for dynamic applications
  • 28 AWG wire on .050 inch wire spacing permits mass termination to a broad line of IDC connectors
  • Zippable for branching or discrete termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1489.38486
4+
$1416.85323
6+
$1351.1713
10+
$1304.25563
20+
$1251.05326