PDP SEO Portlet

3314-6202

Conn Ejector Header 14 POS 2.54mm Solder Straight Through Hole

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3314-6202
Secondary Manufacturer Part#: 07630863437
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M Wiremount Socket.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief)

  • Industry standard IDC socket
  • Positive locking metal “J” clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Military polarization, with or without centerbump
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Set the standard for MIL spec and IEC standardization
  • Availability of Military and Centre Bump polarization

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Gold Over Nickel
Solder
14
2
2.54 mm
3000

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.26768