PDP SEO Portlet

3302/18

Flat Cable 18Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 3302/18
Secondary Manufacturer Part#: 7100161681
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 28 AWG wire on 0.05 inch centres permits mass termination to a broad line of IDC connectors
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • Color coded for wire identification
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
30.48, 91.44 m
1.27 mm
Tin
300 V
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$232.23914
4+
$225.97637
8+
$219.47806
16+
$214.5821
32+
$211.12649