PDP SEO Portlet

29-08-05WB-MG

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900

Manufacturer:3M
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 29-08-05WB-MG
Secondary Manufacturer Part#: 7010506878
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2908-05WB-MG is a 8-way 1.85mm low profile microSD™ Card Connector with gold-plated copper contacts and metal shielded cover. This 2900 series connector is high temperature thermoplastic insulated with card detection indicator and mechanism prevents card from flying out upon ejection.

  • Black colour
  • Smooth push-push eject mechanism
  • Card is retained when mated
  • 0.5A Current rating
  • 100MO Insulation resistance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold Over Nickel
Header
Black
Gold Flash Over Nickel
250 °C
0.5 A
Surface Mount
8 POS
1
-25 to 85 to 85 °C
1.1 mm
15.2 mm
14 x 15.2 x 1.85 mm
1.85 mm
14 mm
2900
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.94
2000+
$2.65457
4000+
$2.55819
8000+
$2.4813
16000+
$2.40438