268-5401-52-0000
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 268-5401-52-0000
Secondary Manufacturer Part#: 7010404000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 68 POS | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 30.7 mm | ||
| 30.7 x 30.7 x 12.2 mm | ||
| 12.2 mm | ||
| 30.7 mm | ||
| Solder | ||
| LCC Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |