PDP SEO Portlet

268-5401-00-1102JH

Conn LCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole

Manufacturer:3M
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 268-5401-00-1102JH
Secondary Manufacturer Part#: 7000090420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accepts JEDEC leadless ceramic chip carriers
  • Variety of lid options available only for 68 position
  • U" lid for I.C.E. adaptor I/O cable exit
  • Heat Sink available for 68 position
  • Polarizing post on bottom of socket
  • No tools required for package insertion/removal
  • Full contact probe-ability
  • High temperature PPS plastic and BeCu contacts for rugged performance
  • Lead Count: 68
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$21.39443
200+
$20.66809
400+
$19.91768
800+
$19.31901
1600+
$19.2