2530-5002UB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Gray | ||
| Tin-Lead | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 12.44 mm | ||
| 45.42 x 12.44 x 8.59 mm | ||
| 8.59 mm | ||
| 45.42 mm | ||
| Solder | ||
| Shrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |