244-5205-00
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 244-5205-00
Secondary Manufacturer Part#: 7010395461
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyethersulfone | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| 7x7 mm | ||
| Gold | ||
| Through Hole | ||
| 44 POS | ||
| 44 | ||
| 0.5000 mm | ||
| 30 mm | ||
| 30 x 30 x 18.5 | ||
| 18.5 mm | ||
| 30 mm | ||
| QFN | ||
| Solder | ||
| QFN Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |