PDP SEO Portlet

236-6225-00-0602

Conn ZIP Socket SKT 36 POS 2.54mm Solder ST Thru-Hole

Manufacturer:3M
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 236-6225-00-0602
Secondary Manufacturer Part#: 7000090415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For single-in-line packages on 0.1 (2.54 mm) centres
  • Can be used in sets of two or more to create a socket for non-standard leaded packages on 0.1" (2.54 mm) centres
  • SIP pin counts from 10 through 36 leads
  • Lever actuated zero insertion force mechanism
  • Accepts pins up to 0.025" (0.6 mm) square
  • Socket contact point of 0.085" (2.2 mm) below top surface of socket
  • Contact Quantity: 36
"

Technical Attributes

Find Similar Parts

Description Value
Polysulfone
Straight
Beryllium Copper
Gold
Receptacle
Gold
Through Hole
-55 to 150 °C
2.5400 mm
10.2 mm
121.2 x 10.2 x 18.5 mm
18.5 mm
121.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$53.93543
40+
$52.10433
80+
$50.21253
160+
$48.7033
320+
$47.1935